
VCAS060314A300RP | |
|---|---|
DigiKey Part Number | 478-VCAS060314A300RPTR-ND - Tape & Reel (TR) 478-VCAS060314A300RPCT-ND - Cut Tape (CT) 478-VCAS060314A300RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060314A300RP |
Description | VARISTOR 18.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11800 € | 1,18 € |
| 25 | 0,10440 € | 2,61 € |
| 100 | 0,08870 € | 8,87 € |
| 250 | 0,08136 € | 20,34 € |
| 500 | 0,07692 € | 38,46 € |
| 1.000 | 0,07326 € | 73,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06777 € | 271,08 € |
| 8.000 | 0,06573 € | 525,84 € |
| 12.000 | 0,06470 € | 776,40 € |
| 20.000 | 0,06357 € | 1.271,40 € |
| 28.000 | 0,06291 € | 1.761,48 € |
| 40.000 | 0,06227 € | 2.490,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

