
VCAS060314A300DP | |
|---|---|
DigiKey Part Number | 478-8679-2-ND - Tape & Reel (TR) 478-8679-1-ND - Cut Tape (CT) 478-8679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060314A300DP |
Description | VARISTOR 18.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060314A300DP Models |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 350 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 10 V | Grade Automotive |
Maximum DC Volts 14 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 16.28 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 18.5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 20.72 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10320 € | 2,58 € |
| 100 | 0,08760 € | 8,76 € |
| 250 | 0,08036 € | 20,09 € |
| 500 | 0,07596 € | 37,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07235 € | 72,35 € |
| 2.000 | 0,06938 € | 138,76 € |
| 3.000 | 0,06788 € | 203,64 € |
| 5.000 | 0,06623 € | 331,15 € |
| 7.000 | 0,06527 € | 456,89 € |
| 10.000 | 0,06434 € | 643,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

