
VCAS060305A150TP | |
|---|---|
DigiKey Part Number | 478-VCAS060305A150TPTR-ND - Tape & Reel (TR) 478-VCAS060305A150TPCT-ND - Cut Tape (CT) 478-VCAS060305A150TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060305A150TP |
Description | SMD MULTILAYER VARISTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07440 € | 1,86 € |
| 100 | 0,06270 € | 6,27 € |
| 250 | 0,05728 € | 14,32 € |
| 500 | 0,05400 € | 27,00 € |
| 1.000 | 0,05127 € | 51,27 € |
| 2.500 | 0,04841 € | 121,03 € |
| 5.000 | 0,04669 € | 233,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04526 € | 452,60 € |
| 20.000 | 0,04409 € | 881,80 € |
| 30.000 | 0,04351 € | 1.305,30 € |
| 50.000 | 0,04286 € | 2.143,00 € |
| 70.000 | 0,04248 € | 2.973,60 € |
| 100.000 | 0,04211 € | 4.211,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

