8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060305A150RZ

DigiKey Part Number
478-VCAS060305A150RZTR-ND - Tape & Reel (TR)
478-VCAS060305A150RZCT-ND - Cut Tape (CT)
478-VCAS060305A150RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060305A150RZ
Description
VARISTOR 8.5V 30A 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.572
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08300 €0,83 €
250,07280 €1,82 €
1000,06160 €6,16 €
2500,05620 €14,05 €
5000,05298 €26,49 €
1.0000,05031 €50,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05170 €206,80 €
8.0000,05006 €400,48 €
12.0000,04925 €591,00 €
20.0000,04834 €966,80 €
28.0000,04781 €1.338,68 €
40.0000,04730 €1.892,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €