
VCAS060305A150RP | |
|---|---|
DigiKey Part Number | 478-VCAS060305A150RPTR-ND - Tape & Reel (TR) 478-VCAS060305A150RPCT-ND - Cut Tape (CT) 478-VCAS060305A150RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS060305A150RP |
Description | VARISTOR 8.5V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS060305A150RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 750 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09720 € | 2,43 € |
| 100 | 0,08250 € | 8,25 € |
| 250 | 0,07560 € | 18,90 € |
| 500 | 0,07142 € | 35,71 € |
| 1.000 | 0,06797 € | 67,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06281 € | 251,24 € |
| 8.000 | 0,06089 € | 487,12 € |
| 12.000 | 0,05993 € | 719,16 € |
| 20.000 | 0,05886 € | 1.177,20 € |
| 28.000 | 0,05824 € | 1.630,72 € |
| 40.000 | 0,05764 € | 2.305,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

