0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS060305A150DP

DigiKey Part Number
478-8677-2-ND - Tape & Reel (TR)
478-8677-1-ND - Cut Tape (CT)
478-8677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS060305A150DP
Description
VARISTOR 8.5V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS060305A150DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
750 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,25800 €2,58 €
250,21120 €5,28 €
1000,15860 €15,86 €
2500,13268 €33,17 €
5000,11670 €58,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10331 €103,31 €
2.0000,09210 €184,20 €
3.0000,08639 €259,17 €
5.0000,08001 €400,05 €
7.0000,07623 €533,61 €
10.0000,07257 €725,70 €
25.0000,06456 €1.614,00 €
50.0000,05963 €2.981,50 €
100.0000,05550 €5.550,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €