


VCAS04AP182R0LATWA | |
|---|---|
DigiKey Part Number | 478-10584-2-ND - Tape & Reel (TR) 478-10584-1-ND - Cut Tape (CT) 478-10584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP182R0LATWA |
Description | VARISTOR 110V 1A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 110 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 140 V |
Manufacturer KYOCERA AVX | Current - Surge 1 A |
Series | Energy 0.02J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 13 V | Grade Automotive |
Maximum DC Volts 18 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 80 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 110 V | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08320 € | 2,08 € |
| 100 | 0,07050 € | 7,05 € |
| 250 | 0,06444 € | 16,11 € |
| 500 | 0,06082 € | 30,41 € |
| 1.000 | 0,05783 € | 57,83 € |
| 2.500 | 0,05466 € | 136,65 € |
| 5.000 | 0,05292 € | 264,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05118 € | 511,80 € |
| 20.000 | 0,04989 € | 997,80 € |
| 30.000 | 0,04925 € | 1.477,50 € |
| 50.000 | 0,04853 € | 2.426,50 € |
| 70.000 | 0,04811 € | 3.367,70 € |
| 100.000 | 0,04771 € | 4.771,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

