


VCAS04AP182R0LATWA | |
|---|---|
DigiKey Part Number | 478-10584-2-ND - Tape & Reel (TR) 478-10584-1-ND - Cut Tape (CT) 478-10584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AP182R0LATWA |
Description | VARISTOR 110V 1A 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 110 V 1 A Varistor Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 80 V | |
Varistor Voltage (Typ) | 110 V | |
Varistor Voltage (Max) | 140 V | |
Current - Surge | 1 A | |
Energy | 0.02J | |
Capacitance @ Frequency | 2 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08400 € | 2,10 € |
| 100 | 0,07100 € | 7,10 € |
| 250 | 0,06496 € | 16,24 € |
| 500 | 0,06128 € | 30,64 € |
| 1.000 | 0,05826 € | 58,26 € |
| 2.500 | 0,05507 € | 137,68 € |
| 5.000 | 0,05332 € | 266,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05157 € | 515,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

