
VCAS04AG183R0YATWA | |
|---|---|
DigiKey Part Number | 478-VCAS04AG183R0YATWATR-ND - Tape & Reel (TR) 478-VCAS04AG183R0YATWACT-ND - Cut Tape (CT) 478-VCAS04AG183R0YATWADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS04AG183R0YATWA |
Description | VARISTOR 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03680 € | 0,92 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02780 € | 6,95 € |
| 500 | 0,02606 € | 13,03 € |
| 1.000 | 0,02460 € | 24,60 € |
| 2.500 | 0,02305 € | 57,62 € |
| 5.000 | 0,02212 € | 110,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02136 € | 213,60 € |
| 20.000 | 0,02073 € | 414,60 € |
| 30.000 | 0,02041 € | 612,30 € |
| 50.000 | 0,02006 € | 1.003,00 € |
| 70.000 | 0,01986 € | 1.390,20 € |
| 100.000 | 0,01966 € | 1.966,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

