VCAS040214X300WP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 21
Unit Price: 0,13000 €
Datasheet
0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS040214X300WP

DigiKey Part Number
478-8676-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAS040214X300WP
Description
VARISTOR 18.5V 20A 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS040214X300WP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16.28 V
Varistor Voltage (Typ)
18.5 V
Varistor Voltage (Max)
20.72 V
Current - Surge
20 A
Energy
0.05J
Number of Circuits
1
Capacitance @ Frequency
85 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10185 €1.018,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10185 €
Unit Price with VAT:0,12120 €