


VC32M00251K-- | |
|---|---|
DigiKey Part Number | 478-VC32M00251K---ND |
Manufacturer | |
Manufacturer Product Number | VC32M00251K-- |
Description | TVS DIODE 330VWM 650VC 3220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 650V Clamp 300A (8/20µs) Ipp Tvs Diode Surface Mount 3220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 330V | |
Voltage - Breakdown (Min) | 351V | |
Voltage - Clamping (Max) @ Ipp | 650V | |
Current - Peak Pulse (10/1000µs) | 300A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 75pF @ 1kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,82480 € | 20,62 € |
| 100 | 0,73140 € | 73,14 € |
| 250 | 0,68688 € | 171,72 € |
| 500 | 0,66000 € | 330,00 € |
| 1.000 | 0,63787 € | 637,87 € |
| 2.500 | 0,61451 € | 1.536,28 € |
| 5.000 | 0,60044 € | 3.002,20 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

