
VC32M00231KBA | |
|---|---|
DigiKey Part Number | 2266-VC32M00231KBATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC32M00231KBA |
Description | VARISTOR 360V 300A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 360 V 300 A Varistor 1 Circuit Surface Mount 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 300 A | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |

