24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC15PA0160KBA

DigiKey Part Number
478-2535-2-ND - Tape & Reel (TR)
478-2535-1-ND - Cut Tape (CT)
478-2535-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC15PA0160KBA
Description
VARISTOR 24.5V 1.2KA 2220
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24.5 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
1.2 kA
Energy
5.8J
Number of Circuits
1
Capacitance @ Frequency
16000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,13300 €11,33 €
251,02920 €25,73 €
1000,91640 €91,64 €
2500,86244 €215,61 €
5000,82994 €414,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,79563 €994,54 €
2.5000,77495 €1.937,38 €
3.7500,76459 €2.867,21 €
6.2500,75312 €4.707,00 €
8.7500,74641 €6.531,09 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €