


VC15MA0340KBA | |
|---|---|
DigiKey Part Number | 478-2534-2-ND - Tape & Reel (TR) 478-2534-1-ND - Cut Tape (CT) 478-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC15MA0340KBA |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC15MA0340KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,96120 € | 24,03 € |
| 100 | 0,85450 € | 85,45 € |
| 250 | 0,80368 € | 200,92 € |
| 500 | 0,77304 € | 386,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,74069 € | 925,86 € |
| 2.500 | 0,72119 € | 1.802,97 € |
| 3.750 | 0,71143 € | 2.667,86 € |
| 6.250 | 0,70061 € | 4.378,81 € |
| 8.750 | 0,69429 € | 6.075,04 € |
| 12.500 | 0,68821 € | 8.602,62 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

