
VC13MA0160KBA | |
|---|---|
DigiKey Part Number | 478-4760-2-ND - Tape & Reel (TR) 478-4760-1-ND - Cut Tape (CT) 478-4760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC13MA0160KBA |
Description | VARISTOR 24.5V 400A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 400 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,41480 € | 10,37 € |
| 100 | 0,36320 € | 36,32 € |
| 250 | 0,33856 € | 84,64 € |
| 500 | 0,32370 € | 161,85 € |
| 1.000 | 0,31149 € | 311,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33643 € | 672,86 € |
| 4.000 | 0,32736 € | 1.309,44 € |
| 6.000 | 0,32281 € | 1.936,86 € |
| 10.000 | 0,31778 € | 3.177,80 € |
| 14.000 | 0,31484 € | 4.407,76 € |
| 20.000 | 0,31201 € | 6.240,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

