


VC12LC18A500DP | |
|---|---|
DigiKey Part Number | 478-2530-2-ND - Tape & Reel (TR) 478-2530-1-ND - Cut Tape (CT) 478-2530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC12LC18A500DP |
Description | VARISTOR 30A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,21920 € | 5,48 € |
| 100 | 0,18980 € | 18,98 € |
| 250 | 0,17560 € | 43,90 € |
| 500 | 0,16704 € | 83,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16001 € | 160,01 € |
| 2.000 | 0,15423 € | 308,46 € |
| 3.000 | 0,15133 € | 453,99 € |
| 5.000 | 0,14811 € | 740,55 € |
| 7.000 | 0,14624 € | 1.023,68 € |
| 10.000 | 0,14443 € | 1.444,30 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

