
VC121085S151RP | |
|---|---|
DigiKey Part Number | 478-VC121085S151RPTR-ND - Tape & Reel (TR) 478-VC121085S151RPCT-ND - Cut Tape (CT) 478-VC121085S151RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121085S151RP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29280 € | 7,32 € |
| 100 | 0,25430 € | 25,43 € |
| 250 | 0,23616 € | 59,04 € |
| 500 | 0,22516 € | 112,58 € |
| 1.000 | 0,21614 € | 216,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20872 € | 417,44 € |
| 4.000 | 0,20260 € | 810,40 € |
| 6.000 | 0,19953 € | 1.197,18 € |
| 10.000 | 0,19614 € | 1.961,40 € |
| 14.000 | 0,19415 € | 2.718,10 € |
| 20.000 | 0,19224 € | 3.844,80 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

