76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC121060J121RP

DigiKey Part Number
478-11152-2-ND - Tape & Reel (TR)
478-11152-1-ND - Cut Tape (CT)
478-11152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC121060J121RP
Description
VARISTOR 76V 250A 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
76 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
83.6 V
Manufacturer
KYOCERA AVX
Current - Surge
250 A
Series
Energy
1.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
42 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
60 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
68.4 V
Package / Case
1210 (3225 Metric)
Varistor Voltage (Typ)
76 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLVC13V056C450Eaton - Electronics Division1.120283-MLVC13V056C450CT-ND0,55000 €Similar
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,34300 €3,43 €
250,30680 €7,67 €
1000,26740 €26,74 €
2500,24840 €62,10 €
5000,23698 €118,49 €
1.0000,22759 €227,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24536 €490,72 €
4.0000,23839 €953,56 €
6.0000,23489 €1.409,34 €
10.0000,23102 €2.310,20 €
14.0000,22876 €3.202,64 €
20.0000,22658 €4.531,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €