
VC121048H101TP | |
|---|---|
DigiKey Part Number | 478-VC121048H101TPTR-ND - Tape & Reel (TR) 478-VC121048H101TPCT-ND - Cut Tape (CT) 478-VC121048H101TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121048H101TP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27100 € | 2,71 € |
| 25 | 0,24160 € | 6,04 € |
| 100 | 0,20930 € | 20,93 € |
| 250 | 0,19388 € | 48,47 € |
| 500 | 0,18460 € | 92,30 € |
| 1.000 | 0,17696 € | 176,96 € |
| 2.500 | 0,17052 € | 426,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17881 € | 1.788,10 € |
| 20.000 | 0,17520 € | 3.504,00 € |
| 30.000 | 0,17340 € | 5.202,00 € |
| 50.000 | 0,17140 € | 8.570,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

