Similar

VC121030H620TP | |
|---|---|
DigiKey Part Number | VC121030H620TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC121030H620TP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,33698 € | 3.369,80 € |
| Unit Price without VAT: | 0,33698 € |
|---|---|
| Unit Price with VAT: | 0,40101 € |


