
VC121030G620DP | |
---|---|
DigiKey Part Number | 478-11149-2-ND - Tape & Reel (TR) 478-11149-1-ND - Cut Tape (CT) 478-11149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121030G620DP |
Description | VARISTOR 41V 220A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 220 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
10 | 0,58800 € | 5,88 € |
25 | 0,53000 € | 13,25 € |
100 | 0,46650 € | 46,65 € |
250 | 0,43620 € | 109,05 € |
500 | 0,41798 € | 208,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,41101 € | 411,01 € |
2.000 | 0,39839 € | 796,78 € |
3.000 | 0,39207 € | 1.176,21 € |
5.000 | 0,38508 € | 1.925,40 € |
7.000 | 0,38099 € | 2.666,93 € |
10.000 | 0,37705 € | 3.770,50 € |
Unit Price without VAT: | 0,81000 € |
---|---|
Unit Price with VAT: | 0,96390 € |