
VC121030G620DP | |
|---|---|
DigiKey Part Number | 478-11149-2-ND - Tape & Reel (TR) 478-11149-1-ND - Cut Tape (CT) 478-11149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121030G620DP |
Description | VARISTOR 41V 220A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 220 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 220 A | |
Energy | 0.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55280 € | 13,82 € |
| 100 | 0,48680 € | 48,68 € |
| 250 | 0,45516 € | 113,79 € |
| 500 | 0,43610 € | 218,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42043 € | 420,43 € |
| 2.000 | 0,40753 € | 815,06 € |
| 3.000 | 0,40107 € | 1.203,21 € |
| 5.000 | 0,39391 € | 1.969,55 € |
| 7.000 | 0,38972 € | 2.728,04 € |
| 10.000 | 0,38570 € | 3.857,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

