
VC121018J390RP | |
---|---|
DigiKey Part Number | 478-VC121018J390RPTR-ND - Tape & Reel (TR) 478-VC121018J390RPCT-ND - Cut Tape (CT) 478-VC121018J390RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC121018J390RP |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 500 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,32300 € | 3,23 € |
25 | 0,28920 € | 7,23 € |
100 | 0,25160 € | 25,16 € |
250 | 0,23368 € | 58,42 € |
500 | 0,22290 € | 111,45 € |
1.000 | 0,21655 € | 216,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,17692 € | 353,84 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,54740 € |