Parametric Equivalent

VC120665M131RP | |
|---|---|
DigiKey Part Number | 478-VC120665M131RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC120665M131RP |
Description | VARISTOR 82V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120665M131RP Models |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 73.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 82 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120665M131DP | KYOCERA AVX | 954 | 478-8673-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19403 € | 388,06 € |
| Unit Price without VAT: | 0,19403 € |
|---|---|
| Unit Price with VAT: | 0,23090 € |


