
VC120665L131DP | |
|---|---|
DigiKey Part Number | 478-VC120665L131DPTR-ND - Tape & Reel (TR) 478-VC120665L131DPCT-ND - Cut Tape (CT) 478-VC120665L131DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120665L131DP |
Description | VARISTOR 82V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 100 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15652 € | 78,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16711 € | 167,11 € |
| 2.000 | 0,16111 € | 322,22 € |
| 3.000 | 0,15810 € | 474,30 € |
| 5.000 | 0,15478 € | 773,90 € |
| 7.000 | 0,15283 € | 1.069,81 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

