
VC120656F111DP | |
|---|---|
DigiKey Part Number | 478-VC120656F111DPTR-ND - Tape & Reel (TR) 478-VC120656F111DPCT-ND - Cut Tape (CT) 478-VC120656F111DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120656F111DP |
Description | VARISTOR 68V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20320 € | 5,08 € |
| 100 | 0,17550 € | 17,55 € |
| 250 | 0,16220 € | 40,55 € |
| 500 | 0,15422 € | 77,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16711 € | 167,11 € |
| 2.000 | 0,16111 € | 322,22 € |
| 3.000 | 0,15810 € | 474,30 € |
| 5.000 | 0,15478 € | 773,90 € |
| 7.000 | 0,15283 € | 1.069,81 € |
| 10.000 | 0,15096 € | 1.509,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

