
VC120648D101DP | |
|---|---|
DigiKey Part Number | 478-2524-2-ND - Tape & Reel (TR) 478-2524-1-ND - Cut Tape (CT) 478-2524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120648D101DP |
Description | VARISTOR 62V 100A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120648D101DP Models |
Category | Varistor Voltage (Max) 68.2 V |
Manufacturer KYOCERA AVX | Current - Surge 100 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 225 pF @ 1 kHz |
Maximum AC Volts 34 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 48 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 55.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 62 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27200 € | 2,72 € |
| 25 | 0,24280 € | 6,07 € |
| 100 | 0,21040 € | 21,04 € |
| 250 | 0,19496 € | 48,74 € |
| 500 | 0,18566 € | 92,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17799 € | 177,99 € |
| 2.000 | 0,17168 € | 343,36 € |
| 3.000 | 0,16852 € | 505,56 € |
| 5.000 | 0,16501 € | 825,05 € |
| 7.000 | 0,16297 € | 1.140,79 € |
| 10.000 | 0,16100 € | 1.610,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


