
VC120642L800DP | |
|---|---|
DigiKey Part Number | 478-8672-2-ND - Tape & Reel (TR) 478-8672-1-ND - Cut Tape (CT) 478-8672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120642L800DP |
Description | VARISTOR 51V 180A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 56.1 V |
Manufacturer KYOCERA AVX | Current - Surge 180 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 32 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 42 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 45.9 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 51 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19040 € | 4,76 € |
| 100 | 0,16420 € | 16,42 € |
| 250 | 0,15168 € | 37,92 € |
| 500 | 0,14416 € | 72,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15387 € | 153,87 € |
| 2.000 | 0,14828 € | 296,56 € |
| 3.000 | 0,14547 € | 436,41 € |
| 5.000 | 0,14237 € | 711,85 € |
| 7.000 | 0,14056 € | 983,92 € |
| 10.000 | 0,13881 € | 1.388,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

