


VC120618A400DP | |
|---|---|
DigiKey Part Number | 478-2520-2-ND - Tape & Reel (TR) 478-2520-1-ND - Cut Tape (CT) 478-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120618A400DP |
Description | VARISTOR 25.5V 30A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120618A400DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30160 € | 7,54 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24384 € | 60,96 € |
| 500 | 0,23256 € | 116,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22329 € | 223,29 € |
| 2.000 | 0,21565 € | 431,30 € |
| 3.000 | 0,21183 € | 635,49 € |
| 5.000 | 0,20759 € | 1.037,95 € |
| 7.000 | 0,20511 € | 1.435,77 € |
| 10.000 | 0,20273 € | 2.027,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

