
VC120614D300RP | |
|---|---|
DigiKey Part Number | 478-11145-2-ND - Tape & Reel (TR) 478-11145-1-ND - Cut Tape (CT) 478-11145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120614D300RP |
Description | VARISTOR 18.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1050 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11040 € | 2,76 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08656 € | 21,64 € |
| 500 | 0,08186 € | 40,93 € |
| 1.000 | 0,07800 € | 78,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07221 € | 288,84 € |
| 8.000 | 0,07006 € | 560,48 € |
| 12.000 | 0,06898 € | 827,76 € |
| 20.000 | 0,06779 € | 1.355,80 € |
| 28.000 | 0,06709 € | 1.878,52 € |
| 40.000 | 0,06642 € | 2.656,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |


