
VC120614A300RP | |
|---|---|
DigiKey Part Number | 478-VC120614A300RPTR-ND - Tape & Reel (TR) 478-VC120614A300RPCT-ND - Cut Tape (CT) 478-VC120614A300RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120614A300RP |
Description | VARISTOR 18.5V 40A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120614A300RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25930 € | 25,93 € |
| 250 | 0,24084 € | 60,21 € |
| 500 | 0,22970 € | 114,85 € |
| 1.000 | 0,22052 € | 220,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20678 € | 827,12 € |
| 8.000 | 0,20167 € | 1.613,36 € |
| 12.000 | 0,19911 € | 2.389,32 € |
| 20.000 | 0,19627 € | 3.925,40 € |
| 28.000 | 0,19462 € | 5.449,36 € |
| 40.000 | 0,19302 € | 7.720,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

