


VC120603D100DP | |
|---|---|
DigiKey Part Number | 478-3653-2-ND - Tape & Reel (TR) 478-3653-1-ND - Cut Tape (CT) 478-3653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120603D100DP |
Description | VARISTOR 5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120603D100DP Models |
Category | Varistor Voltage (Max) 6 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4700 pF @ 1 kHz |
Maximum AC Volts 2.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 3.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 4 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25200 € | 6,30 € |
| 100 | 0,21860 € | 21,86 € |
| 250 | 0,20264 € | 50,66 € |
| 500 | 0,19302 € | 96,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18510 € | 185,10 € |
| 2.000 | 0,17858 € | 357,16 € |
| 3.000 | 0,17531 € | 525,93 € |
| 5.000 | 0,17170 € | 858,50 € |
| 7.000 | 0,16958 € | 1.187,06 € |
| 10.000 | 0,16755 € | 1.675,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

