
VC08LC18A500TP | |
|---|---|
DigiKey Part Number | 478-VC08LC18A500TPTR-ND - Tape & Reel (TR) 478-VC08LC18A500TPCT-ND - Cut Tape (CT) 478-VC08LC18A500TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC08LC18A500TP |
Description | VARISTOR 32.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 40 V |
Manufacturer KYOCERA AVX | Current - Surge 30 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 25 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 32.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15240 € | 3,81 € |
| 100 | 0,13070 € | 13,07 € |
| 250 | 0,12040 € | 30,10 € |
| 500 | 0,11420 € | 57,10 € |
| 1.000 | 0,10912 € | 109,12 € |
| 2.500 | 0,10373 € | 259,32 € |
| 5.000 | 0,10299 € | 514,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10936 € | 1.093,60 € |
| 20.000 | 0,10695 € | 2.139,00 € |
| 30.000 | 0,10574 € | 3.172,20 € |
| 50.000 | 0,10441 € | 5.220,50 € |
| 70.000 | 0,10362 € | 7.253,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

