
VC08LC18A500DP | |
|---|---|
DigiKey Part Number | 478-2515-2-ND - Tape & Reel (TR) 478-2515-1-ND - Cut Tape (CT) 478-2515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC08LC18A500DP |
Description | VARISTOR 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13240 € | 13,24 € |
| 250 | 0,12192 € | 30,48 € |
| 500 | 0,11564 € | 57,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11049 € | 110,49 € |
| 2.000 | 0,10624 € | 212,48 € |
| 3.000 | 0,10411 € | 312,33 € |
| 5.000 | 0,10175 € | 508,75 € |
| 7.000 | 0,10037 € | 702,59 € |
| 10.000 | 0,09905 € | 990,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

