
VC080530C650RP | |
|---|---|
DigiKey Part Number | 478-VC080530C650RPTR-ND - Tape & Reel (TR) 478-VC080530C650RPCT-ND - Cut Tape (CT) 478-VC080530C650RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080530C650RP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,15320 € | 3,83 € |
| 100 | 0,13160 € | 13,16 € |
| 250 | 0,12120 € | 30,30 € |
| 500 | 0,11496 € | 57,48 € |
| 1.000 | 0,10982 € | 109,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10211 € | 408,44 € |
| 8.000 | 0,09925 € | 794,00 € |
| 12.000 | 0,09781 € | 1.173,72 € |
| 20.000 | 0,09622 € | 1.924,40 € |
| 28.000 | 0,09530 € | 2.668,40 € |
| 40.000 | 0,09440 € | 3.776,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

