
VC080530C650DP | |
|---|---|
DigiKey Part Number | 478-8668-2-ND - Tape & Reel (TR) 478-8668-1-ND - Cut Tape (CT) 478-8668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080530C650DP |
Description | VARISTOR 41V 80A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080530C650DP Models |
Category | Varistor Voltage (Max) 45.1 V |
Manufacturer KYOCERA AVX | Current - Surge 80 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 21 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 36.9 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 41 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15240 € | 3,81 € |
| 100 | 0,13100 € | 13,10 € |
| 250 | 0,12064 € | 30,16 € |
| 500 | 0,11444 € | 57,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10932 € | 109,32 € |
| 2.000 | 0,10512 € | 210,24 € |
| 3.000 | 0,10301 € | 309,03 € |
| 5.000 | 0,10067 € | 503,35 € |
| 7.000 | 0,09931 € | 695,17 € |
| 10.000 | 0,09799 € | 979,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




