
VC080530A650TP | |
|---|---|
DigiKey Part Number | 478-VC080530A650TPTR-ND - Tape & Reel (TR) 478-VC080530A650TPCT-ND - Cut Tape (CT) 478-VC080530A650TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080530A650TP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13240 € | 13,24 € |
| 250 | 0,12192 € | 30,48 € |
| 500 | 0,11564 € | 57,82 € |
| 1.000 | 0,11049 € | 110,49 € |
| 2.500 | 0,10504 € | 262,60 € |
| 5.000 | 0,10428 € | 521,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09905 € | 990,50 € |
| 20.000 | 0,09682 € | 1.936,40 € |
| 30.000 | 0,09571 € | 2.871,30 € |
| 50.000 | 0,09447 € | 4.723,50 € |
| 70.000 | 0,09375 € | 6.562,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

