
VC080526C580DP | |
|---|---|
DigiKey Part Number | 478-2514-2-ND - Tape & Reel (TR) 478-2514-1-ND - Cut Tape (CT) 478-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526C580DP |
Description | VARISTOR 34.5V 100A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 37.95 V |
Manufacturer KYOCERA AVX | Current - Surge 100 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum AC Volts 18 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.05 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 34.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14530 € | 14,53 € |
| 250 | 0,13408 € | 33,52 € |
| 500 | 0,12730 € | 63,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12171 € | 121,71 € |
| 2.000 | 0,11711 € | 234,22 € |
| 3.000 | 0,11481 € | 344,43 € |
| 5.000 | 0,11226 € | 561,30 € |
| 7.000 | 0,11077 € | 775,39 € |
| 10.000 | 0,10933 € | 1.093,30 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


