
VC080514A300RP | |
---|---|
DigiKey Part Number | 478-8002-2-ND - Tape & Reel (TR) 478-8002-1-ND - Cut Tape (CT) 478-8002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080514A300RP |
Description | VARISTOR 18.5V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 325 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,18400 € | 1,84 € |
25 | 0,16280 € | 4,07 € |
100 | 0,13990 € | 13,99 € |
250 | 0,12904 € | 32,26 € |
500 | 0,12252 € | 61,26 € |
1.000 | 0,11712 € | 117,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,11123 € | 444,92 € |
8.000 | 0,10816 € | 865,28 € |
12.000 | 0,10663 € | 1.279,56 € |
20.000 | 0,10493 € | 2.098,60 € |
28.000 | 0,10394 € | 2.910,32 € |
40.000 | 0,10298 € | 4.119,20 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |