
VC080512A250TP | |
|---|---|
DigiKey Part Number | 478-VC080512A250TPTR-ND - Tape & Reel (TR) 478-VC080512A250TPCT-ND - Cut Tape (CT) 478-VC080512A250TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080512A250TP |
Description | TRANSGUARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 18.4 V |
Manufacturer KYOCERA AVX | Current - Surge 40 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 525 pF @ 1 kHz |
Maximum AC Volts 8.5 V | Operating Temperature -55°C ~ 125°C |
Maximum DC Volts 12 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 13.6 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22400 € | 5,60 € |
| 100 | 0,19390 € | 19,39 € |
| 250 | 0,17956 € | 44,89 € |
| 500 | 0,17088 € | 85,44 € |
| 1.000 | 0,16373 € | 163,73 € |
| 2.500 | 0,15734 € | 393,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14789 € | 1.478,90 € |
| 20.000 | 0,14480 € | 2.896,00 € |
| 30.000 | 0,14326 € | 4.297,80 € |
| 50.000 | 0,14155 € | 7.077,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

