
VC080514C300RP | |
|---|---|
DigiKey Part Number | 478-11138-2-ND - Tape & Reel (TR) 478-11138-1-ND - Cut Tape (CT) 478-11138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080514C300RP |
Description | VARISTOR 18.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080514C300RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15440 € | 3,86 € |
| 100 | 0,13230 € | 13,23 € |
| 250 | 0,12188 € | 30,47 € |
| 500 | 0,11564 € | 57,82 € |
| 1.000 | 0,11048 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11478 € | 459,12 € |
| 8.000 | 0,11162 € | 892,96 € |
| 12.000 | 0,11004 € | 1.320,48 € |
| 20.000 | 0,10829 € | 2.165,80 € |
| 28.000 | 0,10727 € | 3.003,56 € |
| 40.000 | 0,10629 € | 4.251,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

