
VC080505A150RP | |
|---|---|
DigiKey Part Number | 478-11137-2-ND - Tape & Reel (TR) 478-11137-1-ND - Cut Tape (CT) 478-11137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080505A150RP |
Description | VARISTOR 8.5V 40A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080505A150RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12890 € | 12,89 € |
| 250 | 0,11872 € | 29,68 € |
| 500 | 0,11258 € | 56,29 € |
| 1.000 | 0,10754 € | 107,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09997 € | 399,88 € |
| 8.000 | 0,09715 € | 777,20 € |
| 12.000 | 0,09574 € | 1.148,88 € |
| 20.000 | 0,09418 € | 1.883,60 € |
| 28.000 | 0,09327 € | 2.611,56 € |
| 40.000 | 0,09239 € | 3.695,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

