Parametric Equivalent

VC080503C100RP | |
|---|---|
DigiKey Part Number | 478-12981-2-ND - Tape & Reel (TR) 478-12981-1-ND - Cut Tape (CT) 478-12981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080503C100RP |
Description | VARISTOR 5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 6 V |
Manufacturer KYOCERA AVX | Current - Surge 120 A |
Series | Energy 0.3J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 2.3 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 3.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 4 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC080503C100DP | KYOCERA AVX | 0 | 478-2505-1-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14530 € | 14,53 € |
| 250 | 0,13412 € | 33,53 € |
| 500 | 0,12732 € | 63,66 € |
| 1.000 | 0,12173 € | 121,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11335 € | 453,40 € |
| 8.000 | 0,11024 € | 881,92 € |
| 12.000 | 0,10868 € | 1.304,16 € |
| 20.000 | 0,10695 € | 2.139,00 € |
| 28.000 | 0,10594 € | 2.966,32 € |
| 40.000 | 0,10497 € | 4.198,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |


