5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC080503A100DP

DigiKey Part Number
478-2504-2-ND - Tape & Reel (TR)
478-2504-1-ND - Cut Tape (CT)
478-2504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC080503A100DP
Description
VARISTOR 5V 40A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC080503A100DP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
6 V
Manufacturer
KYOCERA AVX
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1400 pF @ 1 kHz
Maximum AC Volts
2.3 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
3.3 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
4 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.943
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17200 €1,72 €
250,15240 €3,81 €
1000,13070 €13,07 €
2500,12040 €30,10 €
5000,11420 €57,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,10912 €109,12 €
2.0000,10492 €209,84 €
3.0000,10282 €308,46 €
5.0000,10049 €502,45 €
7.0000,09913 €693,91 €
10.0000,09782 €978,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €