
VC06LC18X500RP | |
---|---|
DigiKey Part Number | 478-VC06LC18X500RPTR-ND - Tape & Reel (TR) 478-VC06LC18X500RPCT-ND - Cut Tape (CT) 478-VC06LC18X500RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC06LC18X500RP |
Description | VARISTOR 32.5V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC06LC18X500RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40 V | |
Current - Surge | 30 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 50 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22400 € | 2,24 € |
25 | 0,19920 € | 4,98 € |
100 | 0,17220 € | 17,22 € |
250 | 0,15928 € | 39,82 € |
500 | 0,15146 € | 75,73 € |
1.000 | 0,14503 € | 145,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,15215 € | 608,60 € |
8.000 | 0,13931 € | 1.114,48 € |
12.000 | 0,13278 € | 1.593,36 € |
20.000 | 0,12547 € | 2.509,40 € |
28.000 | 0,12115 € | 3.392,20 € |
40.000 | 0,11795 € | 4.718,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |