Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC06AG183R0YAT3A

DigiKey Part Number
478-VC06AG183R0YAT3ATR-ND - Tape & Reel (TR)
478-VC06AG183R0YAT3ACT-ND - Cut Tape (CT)
478-VC06AG183R0YAT3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC06AG183R0YAT3A
Description
TRANSGUARD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC06AG183R0YAT3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Maximum DC Volts
18 V
Manufacturer
KYOCERA AVX
Number of Circuits
1
Series
Capacitance @ Frequency
3 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum AC Volts
14 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07800 €0,78 €
250,06880 €1,72 €
1000,05800 €5,80 €
2500,05300 €13,25 €
5000,04990 €24,95 €
1.0000,04737 €47,37 €
2.5000,04470 €111,75 €
5.0000,04308 €215,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04176 €417,60 €
20.0000,04066 €813,20 €
30.0000,04012 €1.203,60 €
50.0000,03951 €1.975,50 €
70.0000,03916 €2.741,20 €
100.0000,03882 €3.882,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €