cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC060330A650TP

DigiKey Part Number
478-VC060330A650TPTR-ND - Tape & Reel (TR)
478-VC060330A650TPCT-ND - Cut Tape (CT)
478-VC060330A650TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC060330A650TP
Description
VARISTOR 41V 30A 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC060330A650TP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
30 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10500 €1,05 €
250,09280 €2,32 €
1000,07910 €7,91 €
2500,07252 €18,13 €
5000,06850 €34,25 €
1.0000,06519 €65,19 €
2.5000,06250 €156,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06820 €682,00 €
20.0000,06226 €1.245,20 €
30.0000,05924 €1.777,20 €
50.0000,05586 €2.793,00 €
70.0000,05387 €3.770,90 €
100.0000,05193 €5.193,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €