
VC060330A650TP | |
|---|---|
DigiKey Part Number | 478-VC060330A650TPTR-ND - Tape & Reel (TR) 478-VC060330A650TPCT-ND - Cut Tape (CT) 478-VC060330A650TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060330A650TP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC060330A650TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07098 € | 35,49 € |
| 1.000 | 0,06756 € | 67,56 € |
| 2.500 | 0,06395 € | 159,88 € |
| 5.000 | 0,06228 € | 311,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06699 € | 669,90 € |
| 20.000 | 0,06538 € | 1.307,60 € |
| 30.000 | 0,06457 € | 1.937,10 € |
| 50.000 | 0,06367 € | 3.183,50 € |
| 70.000 | 0,06315 € | 4.420,50 € |
| 100.000 | 0,06265 € | 6.265,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

