
VC060330A650DP | |
|---|---|
DigiKey Part Number | 478-2502-2-ND - Tape & Reel (TR) 478-2502-1-ND - Cut Tape (CT) 478-2502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC060330A650DP |
Description | VARISTOR 41V 30A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 41 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,09640 € | 2,41 € |
| 100 | 0,08200 € | 8,20 € |
| 250 | 0,07516 € | 18,79 € |
| 500 | 0,07098 € | 35,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06756 € | 67,56 € |
| 2.000 | 0,06475 € | 129,50 € |
| 3.000 | 0,06333 € | 189,99 € |
| 5.000 | 0,06177 € | 308,85 € |
| 7.000 | 0,06086 € | 426,02 € |
| 10.000 | 0,05998 € | 599,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |





