32.5 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC04LC18V500WP

DigiKey Part Number
478-10760-2-ND - Tape & Reel (TR)
478-10760-1-ND - Cut Tape (CT)
478-10760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC04LC18V500WP
Description
VARISTOR 32.5V 15A 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32.5 V 15 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
25 V
Varistor Voltage (Typ)
32.5 V
Varistor Voltage (Max)
40 V
Current - Surge
15 A
Energy
0.02J
Number of Circuits
1
Capacitance @ Frequency
40 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,06500 €0,65 €
250,05680 €1,42 €
1000,04790 €4,79 €
2500,04360 €10,90 €
5000,04096 €20,48 €
1.0000,03881 €38,81 €
2.5000,03655 €91,38 €
5.0000,03518 €175,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03406 €340,60 €
20.0000,03313 €662,60 €
30.0000,03267 €980,10 €
50.0000,03215 €1.607,50 €
70.0000,03185 €2.229,50 €
100.0000,03156 €3.156,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €